The ADC1212D080HN/C1,5 is a 12-bit analog-to-digital converter from Analog Devices, featuring a parallel interface and a maximum sampling rate of 65,000,000 samples per second. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device is available in a TSSOP package, suitable for surface mount applications, and is supplied on a tape and reel for easy handling.
Analog Devices ADC1212D080HN/C1,5 technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 3 |
| Packaging | Tape and Reel |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.