The ADC1213D080HN/C1,5 is a 12-bit single analog-to-digital converter from Analog Devices. It features a SOIC package and operates over a temperature range of -40°C to 85°C. The device is designed for surface mount applications and has a maximum power dissipation of 120mW. It supports a parallel interface and operates at a sampling rate of 800,000 samples per second. The ADC1213D080HN/C1,5 is a dual-supply device.
Analog Devices ADC1213D080HN/C1,5 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 800000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.