IC ADC 12BIT I2C ADDR TSOT23-6
Analog Devices ADC121C027CIMK/NOPB technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.