4-Channel Single ADC SAR 500ksps 12-bit Serial 10-Pin VSSOP T/R
Analog Devices ADC124S051CIMM/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.2mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.