The ADC1413D125HN/C1:5 is a 14-bit single analog-to-digital converter from Analog Devices. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is designed for surface mount applications and is packaged in a tray. It supports a sampling rate of 80,000,000 samples per second and can be supplied with both analog and digital power.
Analog Devices ADC1413D125HN/C1:5 technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.