IC Adc 105MHZ SOT1152-1
Analog Devices ADC1413S105HN/C1,5 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 800000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.