The ADC1413S125HN/C1:5 is a 16-bit single-channel analog-to-digital converter from Analog Devices. It operates at a sampling rate of 1 MSPS and supports SPI and serial interfaces. The device is packaged in an MSOP package and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Analog Devices ADC1413S125HN/C1:5 technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 1000000S/s |
| Series | PulSAR® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.