The ADC1415S065HN/C1:5 is a 12-bit single analog-to-digital converter from Analog Devices. It operates at a sampling rate of 1.25 million samples per second and is packaged in a surface-mount SSOP package. The device is designed to operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 230 milliwatts. It is a dual-supply device and is available in a rail/tube packaging option.
Analog Devices ADC1415S065HN/C1:5 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 1250000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.