This component features the adc1415s080hn/c1 of 5 is a 16-bit single-channel analog-to-digital converter from Analog Devices and the adc1415s080hn/c1 of 5 has a sampling rate of 500000 samples per second and is a single-supply device.
Analog Devices ADC1415S080HN/C1:5 technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.