The ADC1415S105HN/C1:5 is a 14-bit single channel analog-to-digital converter from Analog Devices. It operates at a sampling rate of 25 MSPS and is packaged in a TFSOP package. The device is designed to operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 465mW. It is a surface mount device and is available in rail/Tube packaging.
Analog Devices ADC1415S105HN/C1:5 technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 465mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.