The ADC1415S125HN/C1,5 is a 16-bit single analog-to-digital converter from Analog Devices, featuring a sampling rate of 100kS/s. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 80mW and is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion. The ADC1415S125HN/C1,5 is designed for use in parallel interface configurations.
Analog Devices ADC1415S125HN/C1,5 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.