Adc 16 Bit Sgl 80MSPS 40HVQFN
Analog Devices ADC1610S080HN/C1,5 technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.8mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 100000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.