IC Adc 16 Bit Srl/spi 40HVQFN
Analog Devices ADC1610S125HN/C1,5 technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.