The ADC1613D065HN/C1,5 is a 16-bit single analog-to-digital converter from Analog Devices. It operates in a temperature range of 0°C to 70°C and has a maximum power dissipation of 80mW. The device is packaged in SOIC and is available in tape and reel format for surface mount applications. It supports a sampling rate of 100,000 samples per second and can be powered by both analog and digital supplies.
Analog Devices ADC1613D065HN/C1,5 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.