The ADC1613D125HN/C1:5 is a 16-bit single ADC from Analog Devices with a SPI/Serial interface and a DFN package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 22mW. This device is designed for surface mount applications and is available in bulk packaging. It features a sampling rate of 2,000,000 samples per second and supports both analog and digital supply types.
Analog Devices ADC1613D125HN/C1:5 technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 22mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Bulk |
| Sampling Rate | 2000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.