
Wideband synthesizer with integrated VCO, operating up to 4.4GHz. Features a 1-circuit design with 4 outputs and SPI interface. Packaged in LFCSP EP with tin, matte contact plating, suitable for surface mount applications. Operates from a 3V to 3.6V supply voltage with a typical supply current of 110mA. Extended temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4350BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 4.4GHz |
| Height | 1mm |
| Input | CMOS |
| Interface | SPI |
| Length | 5mm |
| Max Frequency | 4.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4350BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
