
Wideband synthesizer featuring an integrated VCO, operating as a Phase-Locked Loop (PLL) IC. Delivers a maximum output frequency of 4.4GHz with four outputs. Operates from a 3V to 3.6V supply voltage, with a nominal supply current of 110mA. Packaged in LFCSP EP for surface mounting, with tin, matte contact plating. Suitable for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4350BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 4.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4350BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
