
4 GHz to 18 GHz divide-by-2 prescaler, an integrated circuit for clock and timing applications. This surface mount component features a LFCSP EP package with tin, matte contact plating. Operating from a 3V to 3.6V supply, it draws a nominal 30mA current. Designed for a wide temperature range of -40°C to 105°C, this single-circuit prescaler is supplied in tape and reel packaging.
Analog Devices ADF5000BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 18GHz |
| Min Frequency | 4GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF5000BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
