
Multichannel ISM Band FSK/GFSK/OOK/GOOK/ASK Transmitter IC, operating from 75MHz to 1GHz. Features include a maximum output power of 14dBm and a data rate up to 179.2Kbps. This surface mount component is housed in a TSSOP package with tin, matte contact plating. It operates with a supply voltage range of 2.3V to 3.6V, drawing a nominal current of 16mA.
Analog Devices ADF7012BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Current - Transmitting | 35mA |
| Data Rate | 179.2Kbps |
| Depth | 4.4mm |
| Frequency | 75MHz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Frequency | 1GHz |
| Min Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 14dBm |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7012BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
