
8-channel, ±15 V/+12 V iCMOS multiplexer featuring 490MHz bandwidth. This integrated circuit offers 16 inputs and 2 outputs, with a dual supply voltage range of 5V to 16.5V. Operating across -40°C to 125°C, it is housed in a TSSOP package with dimensions of 9.7mm (L) x 4.4mm (W) x 1.05mm (H). The device has a power dissipation of 6.3mW and a supply current of 260uA, with RoHS compliance.
Analog Devices ADG1207YRUZ technical specifications.
| -3db Bandwidth | 490MHz |
| Bandwidth | 490MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.3mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 260uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1207YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
