ANALOG DEVICES - ADG1219BRJZ - SWITCH, SPDT, SOT23-8
Checking distributor stock and pricing after the page loads.
| Bandwidth | 520MHz |
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 85ns |
| RoHS | Compliant |
