Low-voltage CMOS quad SPST switch provides four independent single-pole/single-throw channels in a 2 mm by 2 mm LGA package. The device operates from a +1.08 V to +5.5 V single supply or ±1.08 V to ±2.75 V dual supplies with rail-to-rail analog signal handling. Typical on resistance is 2.4 ohms at 5 V supply, with 1.8 V and 3 V JEDEC-compliant logic control inputs. Each switch conducts bidirectionally when on and is enabled by a Logic 1 input on its corresponding control line. The operating temperature range is −40 °C to +125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG1712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch configuration | Quad SPST |
| Single supply voltage range | +1.08 to +5.5V |
| Dual supply voltage range | ±1.08 to ±2.75V |
| On resistance at 5 V supply | 2.4 typ, 4.2 max over −40°C to +125°Cohm |
| On-resistance match between channels at 5 V supply | 0.01 typ, 0.3 maxohm |
| On-resistance flatness at 5 V supply | 0.56 typ, 1.0 maxohm |
| Analog signal range | VSS to VDD |
| Source off leakage at 5.5 V supply | ±0.1 typ, ±5.7 max over −40°C to +125°CnA |
| Drain off leakage at 5.5 V supply | ±0.1 typ, ±5.7 max over −40°C to +125°CnA |
| Channel on leakage at 5.5 V supply | ±0.01 typ, ±0.3 max over −40°C to +125°CnA |
| Digital input capacitance | 5 typpF |
| On time at 5 V supply | 21 typ, 27 maxns |
| Off time at 5 V supply | 52 typ, 65 maxns |
| Charge injection at 5 V supply | 3 typpC |
| Bandwidth | 410 typMHz |
| Total harmonic distortion plus noise | 0.0026 typ% |
| Operating temperature range | −40 to +125°C |
| Package dimensions | 2.0 × 2.0 × 0.74mm |
Download the complete datasheet for Analog Devices ADG1712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADG1712
Evaluation board user guide for the ADG1712 quad SPST switch featuring 2.4Ω on-resistance, rail-to-rail operation, and multiple power supply options including USB Type-C.