
Quad SPST Switch, a multiplexer/demultiplexer IC featuring four independent SPST switches. Operates with dual supply voltages up to 22V, with a maximum supply voltage of 25V and a typical operating supply voltage of 5V. Offers a low on-state resistance of 115 Ohms and a maximum power dissipation of 470mW. This parallel interface component is packaged in tape and reel, with a minimum operating temperature of -40°C and a maximum of 85°C.
Analog Devices ADG212AKRZ-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 115R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 22.5mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.00045ms |
| Turn-On Delay Time | 0.0006ms |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG212AKRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
