
CMOS bus switch featuring 2 independent SPST elements, each with 16 inputs. Offers a 610MHz -3dB bandwidth and supports a 1244Mbps data rate. Operates from a 2.3V to 3.6V single supply, with a typical operating supply current of 1uA. Packaged in a 38-pin TSSOP with tin, matte contact plating. Propagation delay is 225ps.
Analog Devices ADG3247BRUZ technical specifications.
| -3db Bandwidth | 610MHz |
| Bandwidth | 610MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 1244Mbps |
| Height | 1.05mm |
| High Level Output Current | -25mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Logic Function | Translator |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Number of Inputs | 16 |
| Operating Supply Current | 1uA |
| Output Current | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 225ps |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.225ns |
| Weight | 0.007189oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3247BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
