
8-channel bidirectional logic level translator operating from 1.15V to 5.5V. Features 50Mbps data rate and 35ns propagation delay. Bidirectional channels with 3-state output type. Low operating supply current of 5µA and quiescent current of 270nA. Packaged in a 1.05mm height TSSOP with tin, matte contact plating.
Analog Devices ADG3300BRUZ technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 50Mbps |
| Height | 1.05mm |
| High Level Output Current | -20uA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.15V |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Operating Supply Current | 5uA |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Quiescent Current | 270nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 14ns |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3300BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
