
Analog Multiplexer Dual 4:1 16-Pin SOIC W T/R
Sign in to ask questions about the Analog Devices ADG439FBRW-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG439FBRW-REEL technical specifications.
| Package/Case | SOIC W |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG439FBRW-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
