SPST switch with 2Ω on-resistance, featuring a 180MHz -3dB bandwidth. This CMOS integrated circuit operates with dual supply voltages from ±2.7V to ±5.5V, supporting single or dual supply configurations. It offers a non-inverting, parallel interface with one channel, one circuit, one input, and one output. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a DIE package on tape and reel.
Analog Devices ADG601C-PT7 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | DIE |
| Dual Supply Voltage | 5V |
| High Level Output Current | 100mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG601C-PT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.