Analog Switch Single SPDT 8-Pin SOT-23 T/R
Sign in to ask questions about the Analog Devices ADG619BRT-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG619BRT-R2 technical specifications.
| Package/Case | SOT |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG619BRT-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.