CMOS SPDT 2:1 multiplexer switch operates from a 1.8 V to 5.5 V single supply. The switch provides 0.5 Ω typical on-resistance at a 5 V supply and carries 400 mA continuous current. Break-before-make switching prevents momentary channel shorting during transitions. The device supports rail-to-rail analog signals and operates over the −40°C to +125°C automotive temperature range. It is supplied in a 6-lead SC70 plastic surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG849 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch Circuit | SPDT / 2:1 multiplexer |
| Supply Voltage Range | 1.8 to 5.5V |
| Analog Signal Range | 0 to VDDV |
| On-Resistance at 5 V Supply | 0.5 typical, 0.8 maximumΩ |
| On-Resistance at 3 V Supply | 0.72 typical, 1.2 maximumΩ |
| On-Resistance Flatness at 5 V Supply | 0.13 typical, 0.24 maximumΩ |
| Continuous Current | 400mA |
| Peak Current | 600mA |
| Turn-On Time at 5 V Supply | 11 typical, 18 maximumns |
| Turn-Off Time at 5 V Supply | 9 typical, 15 maximumns |
| Break-Before-Make Time Delay at 5 V Supply | 5 typical, 1 minimumns |
| Charge Injection at 5 V Supply | 50 typicalpC |
| Off Isolation | -64 typical at 100 kHzdB |
| Channel-to-Channel Crosstalk | -64 typical at 100 kHzdB |
| Bandwidth | 38 typical, -3 dBMHz |
| THD + N at 5 V Supply | 0.01 typical% |
| Operating Temperature Range | -40 to +125°C |
| Package | 6-lead SC70 |
Download the complete datasheet for Analog Devices ADG849 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADG849
Low-cost analog-to-analog isolator circuit offering 2500V rms isolation with 0.05% linearity using the AD7400A modulator and ADuM5000 isoPower DC-to-DC converter.