
Dual SPDT analog switch IC featuring 18MHz -3dB bandwidth and 0.03dB insertion loss at 100kHz. Operates from a 1.8V to 5.5V supply voltage with a maximum supply current of 1µA and power dissipation of 5.5µW. This 2-channel, 2-circuit device offers parallel interface and is supplied in a 10WLCSP package, available in tape and reel.
Analog Devices ADG884BCBZ-REEL7 technical specifications.
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | BGA |
| Insertion Loss | 0.03dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5uW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG884BCBZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
