Processor Supervisor 2.31V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.37V |
| Min Reset Threshold Voltage | 2.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |