SP Amp Transimpedance Amp Single 3.6V Die
Analog Devices ADN2821ACHIPS-10K technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.