SP Amp Transimpedance Amp Single 3.6V Die
Analog Devices ADN2821XCHIPS-10 technical specifications.
| Package/Case | DIE |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.