The ADN2841ACP-32-RL is a single-channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a Tape and Reel format and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices ADN2841ACP-32-RL technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.