IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller
Analog Devices ADP1111AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1111AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.