The ADP1111ANZ is a commercial-grade DC/DC controller from Analog Devices, featuring a 2V to 30V input voltage range and operating within a temperature range of 0°C to 70°C. It has a single function and is packaged in an 8-pin DIP package, measuring 7.62mm in width and 9.88mm in length. The device has 8 terminals and is suitable for use in commercial applications.
Analog Devices ADP1111ANZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1111ANZ to view detailed technical specifications.
No datasheet is available for this part.