
1.5A switching regulator with a maximum switching frequency of 88kHz. Features a fixed 12V output voltage, adjustable from 11.4V to 12.6V, and a maximum output current of 400mA. Operates with an input voltage range of 2V to 30V and a nominal supply current of 500µA. Packaged in a through-hole PDIP-8 plastic DIP package, measuring 9.27mm in length, 7.24mm in width, and 3.43mm in height. This RoHS compliant component has a maximum operating temperature of 85°C and a minimum of -40°C.
Analog Devices ADP1111ANZ-12 technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADP1111 |
| Synchronous Rectifier | No |
| Weight | 0.032805oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1111ANZ-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
