
Micropower, step-up/step-down switching regulator with a nominal output voltage of 5V. Features adjustable and fixed output options, supporting a 5V nominal output. Operates with a minimum input voltage of 2V and a maximum input voltage of 30V, delivering up to 400mA output current. This through-hole component is housed in a PDIP package with tin, matte contact plating and operates across a temperature range of -40°C to 85°C.
Analog Devices ADP1111ANZ-5 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 45V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.032805oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1111ANZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
