
IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller
Analog Devices ADP1111AR-12 technical specifications.
| Package/Case | SOIC N |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP1111AR-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.