
1.5A switching regulator with a fixed 12V output voltage. Features a 72kHz switching frequency and a maximum input voltage of 30V. This surface mountable SOIC-8 package component operates within a 0°C to 70°C temperature range and is RoHS compliant.
Analog Devices ADP1111ARZ-12 technical specifications.
| Package/Case | SOIC |
| Frequency | 72kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 12V |
| Min Output Voltage | 11.4V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1111ARZ-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
