The ADP120-ACBZ25R7 is a linear voltage regulator LDO with an output voltage of 2.5V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and has an accuracy of 2%. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.3V.
Analog Devices ADP120-ACBZ25R7 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP120-ACBZ25R7 to view detailed technical specifications.
No datasheet is available for this part.