The ADP120-ACBZ28R7 is a 2.8V fixed linear voltage regulator with an accuracy of 2%. It operates over a wide input voltage range of 2.3V to 5.5V and can supply a maximum output current of 100mA. This device is suitable for surface mount applications and has a maximum operating temperature of 125°C. The ADP120-ACBZ28R7 is RoHS compliant and available in tape and reel packaging.
Analog Devices ADP120-ACBZ28R7 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP120-ACBZ28R7 to view detailed technical specifications.
No datasheet is available for this part.