V REG, LDO 1A 3.3V, SMD, LFCSP-8; Voltage Regulator Type: CMOS Linear Regulator; Voltage, Input Max: 5.5V; Voltage,...
Checking distributor stock and pricing after the page loads.
Analog Devices ADP1707ACPZ-3.3 technical specifications.
| Dropout Voltage | 345mV |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| RoHS | Compliant |