Evaluation Board For Dual, Interleaved, Step-Down DC-To-DC Controller With Tracking
Analog Devices ADP1823-EVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 15A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.