ADP1871ARMZ-0V6-R7
Analog Devices ADP1871ARMZ-0V6-R7 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.