High-side load switch operates from a 1.1 V to 3.6 V input supply and blocks reverse current from output to input. The device integrates a low on-resistance P-channel MOSFET supporting up to 1.1 A continuous operating current. Enable logic supports low control thresholds compatible with 1.2 V to 3.3 V processors and GPIO controllers. Package options include a 1 mm × 1 mm 4-ball WLCSP and a 2 mm × 2 mm 6-lead LFCSP for compact portable equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP195 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage Range | 1.1 to 3.6V |
| Maximum Continuous Operating Current | 1.1A |
| On Resistance at 3.6 V | 50mΩ |
| On Resistance at 2.5 V | 55mΩ |
| On Resistance at 1.8 V | 65mΩ |
| On Resistance at 1.2 V | 100mΩ |
| Ground Current at 1.8 V | 1 typµA |
| Reverse Current | 4 maxµA |
| Shutdown Current at 1.8 V | 0.7 typµA |
| EN Input Pull-Down Current | 500nA |
| Turn-On Delay at 1.8 V | 5µs |
| Turn-On Delay at 3.6 V | 1.5µs |
| Operating Ambient Temperature Range | -40 to +85°C |
| Operating Junction Temperature Range | -40 to +125°C |
Download the complete datasheet for Analog Devices ADP195 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP195
Ultralow power motion-activated switch using the ADXL362 and ADP195 to control up to 1.1A. Features <300nA standby current for battery-critical applications.