The ADP2107ACPZ is a single-output linear regulator from Analog Devices. It has a maximum input voltage of 5.5V and can supply up to 2A of output current. The device operates over a temperature range of -40°C to 125°C and is available in an SMD/SMT package. The ADP2107ACPZ has a switching frequency of 1.2MHz and is not SVHC compliant.
Analog Devices ADP2107ACPZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.2MHz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2107ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.