The ADP3000ARU is an industrial DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 14 terminals and a dual terminal position. The device is packaged in a 14-pin TSSOP package with dimensions of 4.4mm in width and 5mm in length. It operates within an input voltage range of 2V to 30V.
Analog Devices ADP3000ARU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3000ARU to view detailed technical specifications.
No datasheet is available for this part.