IC DUAL SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO38, MO-153BD-1, TSSOP-36, Switching Regulator or Controller
Analog Devices ADP3025JRU-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 38 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3025JRU-REEL to view detailed technical specifications.
No datasheet is available for this part.