The ADP3303AARU-REEL7 is a dual output linear voltage regulator IC from Analog Devices. It features 14 terminals in a TSSOP-14 package and operates over a temperature range of -55°C to 125°C. The device can supply up to 0.2A of current per output and has a dropout voltage of 0.4V. It is suitable for use in a variety of applications requiring stable voltage regulation.
Analog Devices ADP3303AARU-REEL7 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2.2 |
| Output Voltage1-Max | 10 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3303AARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.